EBM25DCKD-S288

Heilind Number:SULEBM25DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCKD-S288

Detailed Description

This PBT and Phosphor Bronze female connector, SKU EBM25DCKD-S288, offers reliable power transmission with an amperage of 3A and a voltage rating of 950 VAC. Featuring two rows of 50 loop bellow contacts, it ensures secure connectivity in high-density applications. The clearance hole mount type and card extender termination method make installation easy and efficient. Constructed with Phosphor Bronze contacts plated with gold and termination plating in matte tin, this connector guarantees excellent conductivity and durability. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The straddle orientation and .175-inch tail length provide versatility in board-to-board PCB connections. Measuring .61 inches in height and 9.4mm in width, this component is compact yet robust, making it ideal for various electronic devices. Trusted for its quality and performance, this connector is a valuable addition to any project requiring high-reliability connectivity.