EBM25DCKD

Heilind Number:SULEBM25DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCKD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCKD

Detailed Description

The EBM25DCKD is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector offers superior conductivity and corrosion resistance, making it ideal for demanding industrial applications. With a current rating of 3A and a voltage rating of 950VAC, it ensures safe and stable power delivery. The connector has a compact design with a low profile, suitable for space-constrained installations. Its straight orientation and clearance hole mount type facilitate easy and secure assembly onto PCBs. With 50 positions and a pitch of 3.96mm, it allows for high-density connections. Operating within a wide temperature range of -65 to 125°C, it guarantees reliable performance in harsh environments. Trust in the EBM25DCKD for high-quality power connectivity in your electronic systems.