EBM25DCKH

Heilind Number:SULEBM25DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCKH

Detailed Description

Our SKU EBM25DCKH features a high-performance Board-To-Board PCB Connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector guarantees durability and reliable conductivity. Its female gender, two rows with a clearance hole mount type, and thru-hole termination method ensure easy and secure installation. With a contact material of Phosphor Bronze and gold plating, it offers excellent signal transmission with an amperage of 3A and voltage rating of 950 VAC. The 50 positions, pitch of 3.96mm, and Loop Bellow contact type make it ideal for high-density connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, ensures space efficiency. The Matte Tin termination plating guarantees corrosion resistance, enhancing longevity. Perfect for industrial and commercial use, this connector is a reliable solution for your connectivity needs.