EBM25DCKI-S288

Heilind Number:SULEBM25DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCKI-S288

Detailed Description

Introducing the EBM25DCKI-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and data applications. The female connector, with two rows of 50 positions, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and efficient installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Meeting industry standards for quality and performance, the EBM25DCKI-S288 is the perfect choice for mission-critical applications.