EBM25DCKI

Heilind Number:SULEBM25DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCKI

Detailed Description

Introducing the EBM25DCKI, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a rugged construction featuring PBT housing and phosphor bronze contacts plated with gold, this connector ensures long-lasting durability and excellent conductivity. Its threaded mount type and thru-hole termination method offer secure attachment to PCBs, while the loop bellow contact type and straight orientation facilitate easy and efficient mating. With 50 positions, a pitch of 3.96mm, and a voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial uses. Operating in temperatures ranging from -65 to 125°C, it guarantees optimal performance even in harsh environments. Trust the EBM25DCKI for seamless connectivity in your electronic systems.