| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DCKN-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBM25DCKN-S288 |
EBM25DCKN-S288
| Heilind Number: | SULEBM25DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. With a gender specification of female and two rows of 50 positions, it provides ample connectivity options. The termination method of Card Extender and contact plating of Gold ensure secure and efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust in the EBM25DCKN-S288 for your connectivity needs in aerospace, defense, and other hi-rel industries.

