| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DCKN |
EBM25DCKN
| Heilind Number: | SULEBM25DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DCKN, a high-performance female board-to-board PCB connector designed for reliable and efficient power transmission. With a pitch of 3.96mm and two rows of 50 positions, this connector ensures seamless connectivity in demanding electronic applications. Made with PBT housing and phosphor bronze contacts plated with gold, it guarantees durability and excellent conductivity. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950VAC, it is suitable for a wide range of environments. The straight orientation and no mounting requirement make installation easy. Matte tin termination plating adds to its robustness. Perfect for use in hi-rel systems, this connector is a must-have for any PCB assembly project.

