EBM25DCKS-S288

Heilind Number:SULEBM25DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCKS-S288

Detailed Description

Introducing the EBM25DCKS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector boasts PBT and phosphor bronze construction, ensuring durability and reliability. With a current rating of 3A and a maximum voltage of 950VAC, it offers efficient power transmission. Featuring a female gender, two rows of 50 positions, and side-hole mount type, it facilitates easy installation. The card extender termination method and loop bellow contact type guarantee secure connections. Gold-plated phosphor bronze contacts and matte tin termination plating enhance conductivity. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. With a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained applications. Trust in the EBM25DCKS-S288 for dependable and high-speed data transmission in your electronic devices.