EBM25DCKS

Heilind Number:SULEBM25DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCKS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCKS

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBM25DCKS connector is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 950VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through holes with gold-plated Phosphor Bronze, offer secure and efficient connectivity. The 3.96mm pitch and 50 positions cater to versatile PCB layout needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees stability even in harsh environments. Its straight orientation and side-hole mount type facilitate easy installation. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained setups. The Matte Tin termination plating enhances longevity, making it suitable for various industrial and commercial applications. Trust the EBM25DCKS for dependable board-to-board connections.