EBM25DCKT-S288

Heilind Number:SULEBM25DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM25DCKT-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 3.96mm (.156 in) and a total of 50 positions. With a threaded mount type and card extender termination method, it ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity. Operating at voltages up to 950 VAC and amperages of 3A, it is suitable for various power and signal transmission needs. Its loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 4.45mm (.175 in) and a compact connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it allows for efficient PCB integration. The connector is designed for a wide operating temperature range of -65 to 125°C, making it suitable for use in diverse environments. Certified for quality and reliability, the EBM25DCKTS288 is an essential component for your electronic assemblies.