EBM25DCKT

Heilind Number:SULEBM25DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCKT

Detailed Description

Introducing the EBM25DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and a voltage of 950VAC, it offers secure power transmission. The two rows of contacts, terminated through holes with gold plating, guarantee excellent signal integrity. With a pitch of 3.96mm and 50 positions, it provides ample connectivity options. The straight orientation and loop bellow contact type further enhance its versatility. Meeting stringent quality standards with an operating temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its matte tin termination plating and compact design, with a height of 15.49mm and width of 9.4mm, make it easy to integrate into PCB layouts. Trust the EBM25DCKT for reliable and high-speed data transmission in your projects.