EBM25DCMD-S288

Heilind Number:SULEBM25DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCMD-S288

Detailed Description

The EBM25DCMD-S288 is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in harsh environments. With a low voltage drop of 950 VAC and a current rating of 3A, it provides efficient power transmission. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. The 50-position connector with hairpin contacts and a pitch of 3.96mm is suitable for high-density board-to-board connections. Its clearance hole mount type and card extender termination method make installation easy. With an operating temperature range of -65 to 125°C and matte tin termination plating, it meets the stringent requirements of various industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Ideal for aerospace, defense, and other hi-rel applications, the EBM25DCMD-S288 ensures reliable and efficient connectivity in demanding environments.