| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DCMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DCMD |
EBM25DCMD
| Heilind Number: | SULEBM25DCMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DCMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DCMD, a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable connectivity. Featuring a 2-row configuration with 50 positions and a 3.96mm pitch, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. The termination method is Wire Wrap, and the tail length is 14.22mm, facilitating easy installation. Perfect for high-reliability systems, the EBM25DCMD is a top choice in the realm of PCB connectors.

