EBM25DCMH-S288

Heilind Number:SULEBM25DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCMH-S288

Detailed Description

PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM25DCMH-S288, is a high-quality female connector with two rows of 50 hairpin contacts for secure and reliable connections. Featuring a clearance hole mount type and card extender termination method, this connector is designed for easy installation. The phosphor bronze contacts with gold plating ensure excellent conductivity, suitable for applications requiring up to 3A and 950VAC. With a pitch of 3.96mm (.156 in) and a connector width of 9.4mm (.37 in), it offers precise and efficient PCB connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is durable and reliable for various environments. Its compact design, with a connector height of 15.49mm (.61 in) and tail length of 13.84mm (.545 in), makes it ideal for space-constrained applications. With matte tin termination plating and RoHS compliance, this connector meets high industry standards for quality and environmental responsibility. Perfect for use in demanding electronic systems, it ensures seamless board-to-board connections for optimal performance.