EBM25DCMH

Heilind Number:SULEBM25DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCMH

Detailed Description

Introducing the EBM25DCMH, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows, with a pitch of 3.96mm (.156 inches), allowing for secure and efficient connections. Its durable construction, with PBT and Phosphor Bronze materials, guarantees reliable performance even in harsh environments. The contact material is gold-plated Phosphor Bronze, ensuring excellent conductivity. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for a wide range of electronic devices. Its wire wrap termination method and clearance hole mount type make installation hassle-free. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and aerospace applications. Its hairpin contact type and straight orientation provide easy alignment and insertion. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EBM25DCMH for seamless and durable board-to-board connections.