EBM25DCMI-S288

Heilind Number:SULEBM25DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCMI-S288

Detailed Description

Introducing the EBM25DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender connector with two rows and Hairpin contact type offers secure mating. Its threaded mount type and card extender termination method provide easy installation onto PCBs. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. With 50 positions and a pitch of 3.96mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating of matte tin further enhances its performance. Trust the EBM25DCMI-S288 for seamless board-to-board connections in critical systems.