| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DCMI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBM25DCMI |
EBM25DCMI
| Heilind Number: | SULEBM25DCMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DCMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DCMI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows of 50 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission even in demanding environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers excellent electrical performance. The threaded mounting and wire wrap termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. The compact design, with a connector height of 15.49mm and a width of 9.4mm, saves valuable board space. Trust the EBM25DCMI for efficient and long-lasting board-to-board connections in your electronic designs.

