| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DCMN-S288 |
EBM25DCMN-S288
| Heilind Number: | SULEBM25DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DCMN-S288, a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 50 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing optimal conductivity. The termination method is via card extender, and the orientation is straddle. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a sleek design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Trust the EBM25DCMN-S288 for secure and efficient board-to-board connections in your next project.

