EBM25DCMN

Heilind Number:SULEBM25DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCMN

Detailed Description

The EBM25DCMN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this female connector features two rows of 50 positions each, allowing for efficient and reliable connections. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure durability and excellent conductivity. Termination is done via wire wrap, with a pitch of 3.96mm (.156 inches) for easy installation. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and hairpin contact type further enhance its versatility. With a tail length of 14.22mm (.56 inches) and a connector height of .61 inches (15.49mm), it offers flexibility in assembly. Matte tin termination plating adds to its longevity. Ideal for use in aerospace, defense, and industrial applications, the EBM25DCMN is a reliable choice for high-reliability connectivity needs.