EBM25DCMS

Heilind Number:SULEBM25DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCMS

Detailed Description

Introducing our high-performance Board-To-Board PCB Connector, SKU EBM25DCMS. This female connector features two rows with a pitch of 3.96mm (.156in) and 50 positions, ensuring reliable connectivity in electronic assemblies. Engineered for durability, it boasts a voltage rating of 950VAC, making it suitable for various applications. The termination method is wire wrap, with phosphor bronze contacts and gold plating for optimal conductivity. With a straight orientation and a tail length of 14.22mm (.56in), it offers ease of installation. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for demanding environments. Its compact design, measuring .61in in height and 9.4mm (.37in) in width, saves valuable PCB space. Trust in the EBM25DCMS for seamless board-to-board connections in your electronic projects.