EBM25DCMT-S288

Heilind Number:SULEBM25DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCMT-S288

Detailed Description

Experience seamless and reliable board-to-board connectivity with our PBT & Phosphor Bronze connector. Designed for superior performance, this female connector features two rows with a threaded mount type for secure installation. Utilizing a card extender termination method, it ensures quick and efficient assembly. Crafted with high-quality phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets the most demanding connectivity requirements. The hairpin contact type and straddle orientation further enhance its versatility. Offering 50 positions and a tail length of 13.84mm, it facilitates complex PCB connections. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable space on the board. The termination plating with matte tin ensures long-term reliability. A perfect choice for high-performance applications, this connector is a must-have for your electronic projects. ( EBM25DCMT-S288)