EBM25DCMT

Heilind Number:SULEBM25DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCMT

Detailed Description

Introducing the EBM25DCMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and phosphor bronze, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The termination method is wire wrap, and the contact plating is gold for enhanced conductivity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation, hairpin contact type, and threaded mount make for easy installation. With 50 positions and a tail length of 14.22mm, it offers versatility in connection options. The matte tin termination plating adds to its durability. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the EBM25DCMT for secure and efficient board-to-board connections in your electronic devices.