EBM25DCSD-S288

Heilind Number:SULEBM25DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCSD-S288

Detailed Description

Introducing the EBM25DCSD-S288 Board-to-Board PCB Connector, a high-performance component designed for reliable and efficient data transmission. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers superior conductivity and longevity. With a 3A current rating and 950VAC voltage capacity, it ensures safe and stable power delivery. The female gender, Hairpin contact type, and Gold plating guarantee secure connections with minimal signal loss. With 50 positions arranged in two rows, it provides ample connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Trust in the EBM25DCSDS288 for seamless board-to-board connections in your projects.