EBM25DCSH-S288

Heilind Number:SULEBM25DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCSH-S288

Detailed Description

Introducing the EBM25DCSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 50 positions, this connector offers reliable connectivity in tight spaces. Its female gender and clearance hole mount type make it easy to install, while the card extender termination method ensures secure connections. Constructed with PBT and phosphor bronze materials, and featuring gold contact plating, this connector guarantees excellent conductivity and durability. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of environments. The hairpin contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 3.68mm (.145 inches), this connector is compact yet efficient. Matte tin termination plating adds to its reliability. Whether used in aerospace, defense, or industrial applications, the EBM25DCSH-S288 delivers exceptional quality and performance.