EBM25DCSI-S288

Heilind Number:SULEBM25DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCSI-S288

Detailed Description

The EBM25DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in environments with temperatures ranging from -65 to 125°C. Its female gender, 2 rows, and threaded mount type ensure secure installation, while the card extender termination method simplifies connection. Featuring 50 hairpin contact type positions plated with gold, it guarantees optimal signal transmission at an amperage of 3A and voltage of 950VAC. With a pitch of 3.96mm (.156in) and a compact size of 9.4mm (.37in) width and .61in (15.49mm) height, this connector is suitable for space-constrained designs. The matte tin termination plating enhances durability and conductivity, making it ideal for use in various industries. Whether in aerospace, defense, or telecommunications, the EBM25DCSI-S288 ensures high-reliability performance without compromise.