| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DCSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DCSN-S288 |
EBM25DCSN-S288
| Heilind Number: | SULEBM25DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DCSNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row design with 50 positions and a pitch of 3.96mm allows for efficient signal transmission. The female connector, with gold-plated phosphor bronze contacts, guarantees optimal conductivity at an amperage of 3A and voltage of 950VAC. With a card extender termination method and matte tin plating, installation is secure and durable. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Meeting stringent quality standards, the EBM25DCSNS288 is the ideal choice for mission-critical applications.

