EBM25DCSN

Heilind Number:SULEBM25DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCSN

Detailed Description

Introducing the EBM25DCSN, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. With a gender specification of female and two rows of 50 positions each, this connector offers ample capacity for multiple connections. Featuring a thru-hole termination method and hairpin contact type, it ensures secure and stable attachment to PCBs. The contact material is made of phosphor bronze with gold plating for optimal conductivity and durability, while the termination plating is matte tin. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for a wide range of applications. With a pitch of 3.96mm, a tail length of 4.06mm, and a connector height of 15.49mm, it provides flexibility in installation. Meeting stringent quality standards, this connector is ideal for use in various industries, guaranteeing high performance even in harsh environments with an operating temperature range of -65 to 125°C. Upgrade your electronic systems with the EBM25DCSN for efficient and reliable connectivity.