EBM25DCSS-S288

Heilind Number:SULEBM25DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCSS-S288

Detailed Description

SKU EBM25DCSS-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and performance. With a 3A amperage and 950VAC voltage rating, it meets high power and voltage requirements. The female connector with two rows and side hole mount type offers versatility in installation. Its card extender termination method, along with gold-plated phosphor bronze contacts, guarantees stable connectivity. The 3.96mm pitch and hairpin contact type further enhance signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With 50 positions and a tail length of 3.68mm, it accommodates multiple connections with ease. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Its termination plating of matte tin ensures corrosion resistance, while its straddle orientation facilitates convenient board-to-board connections. Perfect for high-reliability applications, the EBM25DCSS-S288 is a key component in the field of electronic connectivity.