EBM25DCSS

Heilind Number:SULEBM25DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCSS

Detailed Description

Introducing the EBM25DCSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for a wide range of applications. The female connector with two rows and 50 positions offers versatile connectivity options. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh conditions. The hairpin contact type and straight orientation facilitate easy mating and disconnection. With a compact design measuring only .61 inches in height and 9.4mm in width, it saves valuable board space without compromising performance. The matte tin termination plating ensures solderability and RoHS compliance. Whether used in aerospace, defense, or telecommunications, the EBM25DCSS is a trusted solution for high-reliability connectivity needs.