EBM25DCTD

Heilind Number:SULEBM25DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCTD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCTD

Detailed Description

Introducing the EBM25DCTD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with a total of 50 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable mounting. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, it delivers excellent performance in varied environments. The hairpin contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for efficient PCB integration. Trust the EBM25DCTD for seamless and durable board-to-board connections in your electronic systems.