| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DCTH |
EBM25DCTH
| Heilind Number: | SULEBM25DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM25DCTH, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The gold-plated contacts offer excellent signal transmission and durability, while the hairpin design provides secure mating. Featuring two rows with 50 positions each, it allows for efficient data transfer. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industries. Its straight orientation and clearance hole mount type make installation a breeze, while the matte tin termination plating guarantees long-term stability. Trust in the EBM25DCTH for your most demanding connectivity needs.

