EBM25DCTN-S288

Heilind Number:SULEBM25DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCTN-S288

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, EBM25DCTN-S288 is a high-performance female connector designed for board-to-board PCB applications. With two rows and 50 positions, it offers ample connectivity in a compact form factor. The termination method of card extender ensures secure and reliable attachment. Gold-plated, hairpin-style contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent performance requirements. Its straddle orientation and 3.96mm pitch make it easy to integrate into existing systems. At just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, this connector delivers reliable performance.