EBM25DCTS-S288

Heilind Number:SULEBM25DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCTS-S288

Detailed Description

This female board-to-board PCB connector, with an SKU of EBM25DCTS-S288, offers reliable connectivity with its PBT and phosphor bronze construction. Designed for high-performance applications, it features a 3A amperage rating and can withstand voltages of up to 950VAC. With two rows of 50 hairpin contacts, it ensures secure signal transmission. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. Its side hole mount type and card extender termination method make installation easy. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Whether for industrial or commercial use, this connector guarantees high reliability and performance.