EBM25DCTT-S288

Heilind Number:SULEBM25DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCTT-S288

Detailed Description

The EBM25DCTT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity with a current rating of 3 A and a voltage rating of 950 VAC. With a compact design, it is ideal for space-constrained installations, offering two rows of 50 positions each. The threaded mount type and card extender termination method ensure secure and stable connections. Gold-plated phosphor bronze contacts and matte tin terminations provide excellent conductivity and corrosion resistance, while the hairpin contact type ensures optimal signal integrity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. A straddle orientation and a tail length of 3.94 mm make it easy to install on PCBs. With a connector height of 15.49 mm and a width of 9.4 mm, it fits seamlessly into compact electronic devices. Manufactured to the highest quality standards, the EBM25DCTT-S288 is RoHS compliant and suitable for a wide range of applications in industries such as aerospace, defense, and telecommunications.