EBM25DCTT

Heilind Number:SULEBM25DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCTT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCTT

Detailed Description

The EBM25DCTT is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a sturdy PBT and phosphor bronze construction, it ensures durability and longevity in various applications. With a 3A amperage rating and 950VAC voltage capability, it offers excellent performance in demanding environments. This female connector has two rows of gold-plated contacts with a pitch of 3.96mm, providing secure and low-resistance connections. The straight orientation and threaded mount type make installation easy and convenient. With a temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh operating conditions. Perfect for high-density PCB layouts, this connector has 50 positions and a compact design with a height of 15.49mm and width of 9.4mm. Trust the EBM25DCTT for seamless and dependable board-to-board connectivity in your electronic projects.