EBM25DCWI

Heilind Number:SULEBM25DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DCWI

Detailed Description

Introducing the EBM25DCWI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2-row design, and threaded mount type offer secure mating and easy installation. Utilizing a hairpin contact type with gold plating, it guarantees low contact resistance and high durability. With 50 positions and a pitch of 3.96mm, it provides ample connectivity options for your PCB layout. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. The matte tin termination plating ensures excellent solderability. Measuring .61 inches in height and 9.4mm in width, it offers a compact solution for your design. Trust the EBM25DCWI for high-reliability connections in your electronic systems.