| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM25DCWN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM25DCWN |
EBM25DCWN
| Heilind Number: | SULEBM25DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM25DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing EBM25DCWN, a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 50 hairpin contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The straight orientation and 3.18mm tail length facilitate easy thru-hole mounting on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact dimensions of 15.49mm height and 9.4mm width make it suitable for space-constrained designs. With matte tin termination plating for enhanced reliability, the EBM25DCWN is the perfect choice for board-to-board and card edge connections in various industries.

