EBM25DCWS

Heilind Number:SULEBM25DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DCWS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DCWS

Detailed Description

Introducing the EBM25DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the hairpin contact type and thru-hole termination method guarantee secure and stable connections. With 50 positions spread across two rows, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in varying conditions. The side-hole mount type and straight orientation make installation easy, while the compact design, with a height of just 15.49mm and width of 9.4mm, saves valuable PCB space. Whether in aerospace, defense, or industrial applications, the EBM25DCWS ensures high reliability and performance.