EBM25DKAD

Heilind Number:SULEBM25DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DKAD

Detailed Description

Introducing the EBM25DKAD, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it offers robust power transmission. The two-row design with 50 positions allows for versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal integrity. The cantilever contact type and right-angle orientation provide easy and secure mating. Operating across a wide temperature range of -65 to 125°C, it is suitable for use in diverse industries. With a compact form factor measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the EBM25DKAD for dependable and efficient board-level interconnection.