EBM25DKAH

Heilind Number:SULEBM25DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKAH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBM25DKAH. With a current rating of 3A and a voltage capacity of 950VAC, this female connector boasts reliable performance in various electronic applications. Featuring two rows of 50 cantilever contacts plated with gold on phosphor bronze, it ensures optimal conductivity and durability. The clearance hole mount type and thru-hole termination method offer easy installation, while the right-angle orientation saves space on the PCB. Operating in a wide temperature range of -65 to 125°C, it suits harsh environments. Measuring 13.97mm in height and 9.4mm in width, with a pitch of 3.96mm, this connector is compact yet efficient. Its matte tin termination plating enhances solderability. A perfect choice for high-reliability systems, the EBM25DKAH guarantees seamless board-to-board connections.