EBM25DKAI

Heilind Number:SULEBM25DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKAI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKAI

Detailed Description

Introducing the EBM25DKAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a threaded mount type, ensures secure and reliable connections. With a current rating of 3A and a voltage capability of 950 VAC, it offers robust power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation provide efficient signal transmission in tight spaces. With 50 positions and a pitch of 3.96mm, it allows for dense PCB layouts. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its termination method through-hole with matte tin plating ensures durability and easy installation. Trust the EBM25DKAI for your critical connectivity needs in aerospace, defense, and other high-reliability industries.