EBM25DKAS

Heilind Number:SULEBM25DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKAS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKAS

Detailed Description

Introducing SKU EBM25DKAS, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type, ensuring secure and stable connections. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and reliability even in harsh environments. With a contact rating of 3A and a voltage rating of 950VAC, this connector is suitable for power and signal transmission. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the matte tin termination plating ensures easy soldering. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. The right-angle orientation and cantilever contact type provide convenient installation and maintenance. With a pitch of 3.96mm (.156 in) and 50 positions, it allows for efficient board-to-board connections. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is compact yet robust. Whether for aerospace, telecommunications, or industrial applications, the EBM25DKAS is the perfect choice for high-reliability connectivity needs.