Introducing the EBM25DKAT, a high-performance PCB connector designed for seamless board-to-board connectivity. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable power transmission with a maximum amperage of 3A and voltage rating of 950VAC. Its two rows of 50 positions, threaded mount type, and thru-hole termination method ensure secure and stable installation, while the cantilever contact type guarantees excellent signal integrity. Gold-plated contacts and matte tin termination plating provide enhanced conductivity and corrosion resistance, making it ideal for demanding environments. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications in industrial and electronic systems. With a compact design measuring 13.97mm in height and 9.4mm in width, the EBM25DKAT offers space-saving connectivity without compromising on performance. Trust in this connector for your critical PCB interconnect needs.