EBM25DKDD

Heilind Number:SULEBM25DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKDD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKDD

Detailed Description

Introducing the EBM25DKDD, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of "PBT & Phosphor Bronze," this connector boasts a robust construction featuring phosphor bronze contacts plated with gold for optimal conductivity and durability. Its cantilever contact type ensures secure connections, while the clearance hole mount type and thru-hole termination method make installation a breeze. Meeting stringent quality standards, this connector offers a 3A current rating and a high voltage capability of 950VAC, making it ideal for power and signal transmission. With two rows and 50 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for use in diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it ensures reliable performance over time. The EBM25DKDD is the perfect choice for applications where reliability and performance are paramount.