EBM25DKDH

Heilind Number:SULEBM25DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKDH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKDH

Detailed Description

Introducing SKU EBM25DKDH, a high-performance Board To Board PCB Connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector offers superior durability and reliability. With a voltage rating of 950 VAC and an amperage of 3A, it ensures safe and efficient power transmission. Featuring a female gender, straight orientation, and 2 rows with 50 positions, it allows for precise and secure connections on PCBs. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Its cantilever contact type and thru-hole termination method make installation easy and efficient. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution. Trust in the EBM25DKDH for your connectivity needs in aerospace, defense, and industrial applications.