EBM25DKDI

Heilind Number:SULEBM25DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKDI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKDI

Detailed Description

Introducing the EBM25DKDI, a high-performance female PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. Featuring two rows of 50 cantilever contacts with gold plating, it guarantees excellent signal integrity. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves valuable space on the PCB. Trust the EBM25DKDI for efficient and durable board-to-board connections in your electronic devices.