EBM25DKDN

Heilind Number:SULEBM25DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKDN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKDN

Detailed Description

Introducing the EBM25DKDN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, straight orientation and featuring two rows with 50 female pins, this connector ensures secure and reliable connections. Crafted from durable PBT and Phosphor Bronze with gold contact plating, it offers excellent conductivity and longevity. The cantilever contact type and Thru Hole termination method guarantee easy installation and maintenance. Operating flawlessly in temperatures ranging from -65 to 125 °C and with a maximum voltage of 950 VAC, this connector is suitable for a wide range of environments. Its compact design, with a connector height of only .61 inches and a width of .37 inches, saves valuable board space without compromising performance. Trust the EBM25DKDN for efficient and durable board-to-board connections in your electronic applications.