EBM25DKDS

Heilind Number:SULEBM25DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKDS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEBM25DKDS

Detailed Description

Introducing the EBM25DKDS, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and durable PBT housing, this connector ensures secure and reliable connections in industrial environments. The phosphor bronze contacts with gold plating offer excellent conductivity and signal integrity, while the cantilever contact type allows for easy insertion and removal. Operating at a voltage of 950 VAC and an amperage of 3A, it meets the stringent requirements of power and data transmission systems. The termination method of thru-hole soldering and a side-hole mount type guarantee robust attachment to PCBs. With a pitch of 3.96mm and 50 positions, it provides ample connectivity options. The connector's wide operating temperature range of -65 to 125°C makes it suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-efficient PCB layout. Trust the EBM25DKDS for seamless and durable board-to-board connections in your next project.