EBM25DKDT

Heilind Number:SULEBM25DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKDT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKDT

Detailed Description

The EBM25DKDT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows, it offers reliable connectivity in a compact form. Featuring phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The cantilever contact type and threaded mount make for secure connections, while the thru-hole termination method simplifies installation. With 50 positions and a tail length of 4.06mm (.16 in), it provides ample connectivity options. The matte tin termination plating adds to its robustness. Ideal for use in aerospace, defense, and industrial applications, the EBM25DKDT is a reliable choice for your connectivity needs.