EBM25DKEI

Heilind Number:SULEBM25DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM25DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM25DKEI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM25DKEI

Detailed Description

Introducing the EBM25DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, this connector offers reliable connectivity in a compact form factor. The threaded mount type and through-hole termination method ensure secure attachment to PCBs. Made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and resistance to corrosion. Featuring a cantilever contact type and right-angle orientation, it facilitates easy mating and disconnection. With 50 positions and a voltage rating of 950 VAC, it is suitable for high-density and high-power environments. Operating in a wide temperature range of -65 to 125 °C, it ensures performance in harsh conditions. Additionally, the matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, the EBM25DKEI is a reliable solution for your connectivity needs.